CSHB0421R-150M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHB0421R-R56M

DigiKey Part Number
4044-CSHB0421R-R56MTR-ND - Tape & Reel (TR)
4044-CSHB0421R-R56MCT-ND - Cut Tape (CT)
4044-CSHB0421R-R56MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHB0421R-R56M
Description
SMD MOLDING POWER CHOKE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 11 A 9.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CSHB0421R-R56M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
560 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Shielded
DC Resistance (DCR)
9.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.15000kr.9.15
10kr.7.54600kr.75.46
100kr.6.20610kr.620.61
1.000kr.5.48352kr.5,483.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.69834kr.9,396.68
4.000kr.4.48000kr.17,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.15000
Unit Price with VAT:kr.11.43750