
CSHB0421R-R33M | |
|---|---|
DigiKey Part Number | 4044-CSHB0421R-R33MTR-ND - Tape & Reel (TR) 4044-CSHB0421R-R33MCT-ND - Cut Tape (CT) 4044-CSHB0421R-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0421R-R33M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 12 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0421R-R33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.15000 | kr.9.15 |
| 10 | kr.7.54600 | kr.75.46 |
| 100 | kr.6.20610 | kr.620.61 |
| 1.000 | kr.5.48352 | kr.5,483.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.69834 | kr.9,396.68 |
| 4.000 | kr.4.48000 | kr.17,920.00 |
| Unit Price without VAT: | kr.9.15000 |
|---|---|
| Unit Price with VAT: | kr.11.43750 |

