
CSHB0421R-150M | |
|---|---|
DigiKey Part Number | 4044-CSHB0421R-150MTR-ND - Tape & Reel (TR) 4044-CSHB0421R-150MCT-ND - Cut Tape (CT) 4044-CSHB0421R-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0421R-150M |
Description | FIXED IND 15UH 2.2A 255 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 2.2 A 255mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0421R-150M Models |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 255mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.7.77300 | kr.77.73 |
| 100 | kr.6.39390 | kr.639.39 |
| 1.000 | kr.5.43211 | kr.5,432.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.65429 | kr.9,308.58 |
| 4.000 | kr.4.43800 | kr.17,752.00 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

