3.3 µH Shielded Molded Inductor 27 A 3.7mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 27 A 3.7mOhm Max 2-SMD
Industrial Grade Molded Power Inductor CSEG Series Optimize Power Efficiency

CSEG1010-3R3M

DigiKey Part Number
4044-CSEG1010-3R3MTR-ND - Tape & Reel (TR)
4044-CSEG1010-3R3MCT-ND - Cut Tape (CT)
4044-CSEG1010-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSEG1010-3R3M
Description
FIXED IND 3.3UH 27A 3.7 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 27 A 3.7mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
3.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1010
Size / Dimension
0.457" L x 0.413" W (11.60mm x 10.50mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.572
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.52.40000kr.52.40
10kr.43.11300kr.431.13
100kr.36.38030kr.3,638.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.32.31953kr.9,695.86
600kr.30.48432kr.18,290.59
900kr.29.72268kr.26,750.41
Manufacturers Standard Package
Unit Price without VAT:kr.52.40000
Unit Price with VAT:kr.65.50000