


CSEG0440H-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSEG0440H-1R0MTR-ND - Tape & Reel (TR) 4044-CSEG0440H-1R0MCT-ND - Cut Tape (CT) 4044-CSEG0440H-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0440H-1R0M |
Description | FIXED IND 1UH 14.8A 6.95 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 14.8 A 6.95mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.95mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.03000 | kr.19.03 |
| 10 | kr.15.65700 | kr.156.57 |
| 100 | kr.12.87610 | kr.1,287.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.10.23943 | kr.15,359.15 |
| 3.000 | kr.9.65850 | kr.28,975.50 |
| 4.500 | kr.9.64500 | kr.43,402.50 |
| Unit Price without VAT: | kr.19.03000 |
|---|---|
| Unit Price with VAT: | kr.23.78750 |

