


CSEG0420H-R47M | |
|---|---|
DigiKey Part Number | 4044-CSEG0420H-R47MTR-ND - Tape & Reel (TR) 4044-CSEG0420H-R47MCT-ND - Cut Tape (CT) 4044-CSEG0420H-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0420H-R47M |
Description | FIXED IND 0.47UH 20.5A 4.9 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Wirewound Inductor 20.5 A 4.9mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.9mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.093" (2.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.86000 | kr.21.86 |
| 10 | kr.17.98500 | kr.179.85 |
| 100 | kr.14.79290 | kr.1,479.29 |
| 1.000 | kr.13.77306 | kr.13,773.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.48270 | kr.22,965.40 |
| 4.000 | kr.11.25250 | kr.45,010.00 |
| Unit Price without VAT: | kr.21.86000 |
|---|---|
| Unit Price with VAT: | kr.27.32500 |

