
CSEG0420H-3R3M | |
|---|---|
DigiKey Part Number | 4044-CSEG0420H-3R3MTR-ND - Tape & Reel (TR) 4044-CSEG0420H-3R3MCT-ND - Cut Tape (CT) 4044-CSEG0420H-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEG0420H-3R3M |
Description | MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 7.5 A 29.8mOhm Max 2-SMD Low DCR, Low Loss, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.8mOhm Max | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.093" (2.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.93000 | kr.20.93 |
| 10 | kr.17.21600 | kr.172.16 |
| 100 | kr.14.15740 | kr.1,415.74 |
| 1.000 | kr.13.70880 | kr.13,708.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.20000 | kr.22,400.00 |
| Unit Price without VAT: | kr.20.93000 |
|---|---|
| Unit Price with VAT: | kr.26.16250 |

