
CSEB0550H-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSEB0550H-6R8MTR-ND - Tape & Reel (TR) 4044-CSEB0550H-6R8MCT-ND - Cut Tape (CT) 4044-CSEB0550H-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0550H-6R8M |
Description | FIXED IND 6.8UH 7.1A 29.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 7.1 A 29.3mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0550H-6R8M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 29.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 0550 |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 6.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.13.68800 | kr.136.88 |
| 100 | kr.11.25790 | kr.1,125.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.26388 | kr.9,263.88 |
| 2.000 | kr.8.73744 | kr.17,474.88 |
| 3.000 | kr.8.44393 | kr.25,331.79 |
| 5.000 | kr.8.32125 | kr.41,606.25 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |

