
CSEB0530H-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSEB0530H-1R0MTR-ND - Tape & Reel (TR) 4044-CSEB0530H-1R0MCT-ND - Cut Tape (CT) 4044-CSEB0530H-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSEB0530H-1R0M |
Description | FIXED IND 1UH 12A 8.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 12 A 8.3mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSEB0530H-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.3mOhm Max | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0530 | |
Size / Dimension | 0.219" L x 0.211" W (5.55mm x 5.35mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.45000 | kr.11.45 |
| 10 | kr.9.39400 | kr.93.94 |
| 100 | kr.7.72240 | kr.772.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.90334 | kr.8,855.01 |
| 3.000 | kr.5.56782 | kr.16,703.46 |
| 4.500 | kr.5.46550 | kr.24,594.75 |
| Unit Price without VAT: | kr.11.45000 |
|---|---|
| Unit Price with VAT: | kr.14.31250 |

