
CSD0910B-220M | |
|---|---|
DigiKey Part Number | 4044-CSD0910B-220MTR-ND - Tape & Reel (TR) 4044-CSD0910B-220MCT-ND - Cut Tape (CT) 4044-CSD0910B-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD0910B-220M |
Description | CLASS D INDUCTOR FOR DIGITAL AMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 2.5 A 51.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSD0910B-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4-SMD | |
Size / Dimension | 0.394" L x 0.354" W (10.00mm x 9.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.58000 | kr.19.58 |
| 10 | kr.16.10200 | kr.161.02 |
| 100 | kr.13.24350 | kr.1,324.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.12.06657 | kr.3,619.97 |
| 600 | kr.11.37942 | kr.6,827.65 |
| 900 | kr.10.99620 | kr.9,896.58 |
| 1.500 | kr.10.53223 | kr.15,798.35 |
| 2.100 | kr.10.40000 | kr.21,840.00 |
| Unit Price without VAT: | kr.19.58000 |
|---|---|
| Unit Price with VAT: | kr.24.47500 |

