
CSCM1480L-1R1M | |
|---|---|
DigiKey Part Number | 4044-CSCM1480L-1R1MTR-ND - Tape & Reel (TR) 4044-CSCM1480L-1R1MCT-ND - Cut Tape (CT) 4044-CSCM1480L-1R1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1480L-1R1M |
Description | FIXED IND 1.1UH 21.5A 1.46 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH Shielded Wirewound Inductor 21.5 A 1.46mOhm Max 3-SMD Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1480L-1R1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss Ferrite Core | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.583" L x 0.571" W (14.80mm x 14.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.29000 | kr.30.29 |
| 10 | kr.24.91000 | kr.249.10 |
| 100 | kr.20.65960 | kr.2,065.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.18.95976 | kr.4,739.94 |
| 500 | kr.17.88092 | kr.8,940.46 |
| 750 | kr.17.27939 | kr.12,959.54 |
| 1.250 | kr.16.87875 | kr.21,098.44 |
| Unit Price without VAT: | kr.30.29000 |
|---|---|
| Unit Price with VAT: | kr.37.86250 |

