1.1 µH Shielded Wirewound Inductor 21.5 A 1.46mOhm Max 3-SMD Low Loss Ferrite Core
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSCM1480L-1R1M

DigiKey Part Number
4044-CSCM1480L-1R1MTR-ND - Tape & Reel (TR)
4044-CSCM1480L-1R1MCT-ND - Cut Tape (CT)
4044-CSCM1480L-1R1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSCM1480L-1R1M
Description
FIXED IND 1.1UH 21.5A 1.46 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.1 µH Shielded Wirewound Inductor 21.5 A 1.46mOhm Max 3-SMD Low Loss Ferrite Core
Datasheet
 Datasheet
EDA/CAD Models
CSCM1480L-1R1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
33A
Shielding
Shielded
DC Resistance (DCR)
1.46mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Low Loss Ferrite Core
Mounting Type
Surface Mount
Package / Case
3-SMD
Supplier Device Package
-
Size / Dimension
0.583" L x 0.571" W (14.80mm x 14.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.29000kr.30.29
10kr.24.91000kr.249.10
100kr.20.65960kr.2,065.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.18.95976kr.4,739.94
500kr.17.88092kr.8,940.46
750kr.17.27939kr.12,959.54
1.250kr.16.87875kr.21,098.44
Manufacturers Standard Package
Unit Price without VAT:kr.30.29000
Unit Price with VAT:kr.37.86250