
CSCM1290-470M | |
|---|---|
DigiKey Part Number | 4044-CSCM1290-470MTR-ND - Tape & Reel (TR) 4044-CSCM1290-470MCT-ND - Cut Tape (CT) 4044-CSCM1290-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1290-470M |
Description | FIXED IND 47UH 7.7A 23.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 7.7 A 23.1mOhm Max 3-SMD Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1290-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss Ferrite Core | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.71000 | kr.27.71 |
| 10 | kr.22.76200 | kr.227.62 |
| 100 | kr.18.72420 | kr.1,872.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.17.06073 | kr.5,118.22 |
| 600 | kr.16.09032 | kr.9,654.19 |
| 900 | kr.15.54896 | kr.13,994.06 |
| 1.500 | kr.15.27125 | kr.22,906.88 |
| Unit Price without VAT: | kr.27.71000 |
|---|---|
| Unit Price with VAT: | kr.34.63750 |

