
CSCM1256-8R0M | |
|---|---|
DigiKey Part Number | 4044-CSCM1256-8R0MTR-ND - Tape & Reel (TR) 4044-CSCM1256-8R0MCT-ND - Cut Tape (CT) 4044-CSCM1256-8R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCM1256-8R0M |
Description | FIXED IND 8UH 7.6A 10.3 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 µH Shielded Wirewound Inductor 7.6 A 10.3mOhm Max 3-SMD Low Loss Ferrite Core |
Datasheet | Datasheet |
EDA/CAD Models | CSCM1256-8R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low Loss Ferrite Core | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | 1256 | |
Size / Dimension | 0.500" L x 0.492" W (12.70mm x 12.50mm) | |
Height - Seated (Max) | 0.215" (5.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.85000 | kr.14.85 |
| 10 | kr.12.19800 | kr.121.98 |
| 100 | kr.10.03270 | kr.1,003.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.92065 | kr.3,568.26 |
| 800 | kr.8.41261 | kr.6,730.09 |
| 1.200 | kr.8.12923 | kr.9,755.08 |
| 2.000 | kr.7.78622 | kr.15,572.44 |
| 2.800 | kr.7.63563 | kr.21,379.76 |
| Unit Price without VAT: | kr.14.85000 |
|---|---|
| Unit Price with VAT: | kr.18.56250 |

