
CSCF2014-470MC | |
|---|---|
DigiKey Part Number | 4044-CSCF2014-470MCTR-ND - Tape & Reel (TR) 4044-CSCF2014-470MCCT-ND - Cut Tape (CT) 4044-CSCF2014-470MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCF2014-470MC |
Description | SMD HIGH CURRENT POWER INDUCTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 11.5 A 12mOhm Max Nonstandard Mn-Zn Ferrite Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSCF2014-470MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Mn-Zn Ferrite Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.886" L x 0.858" W (22.50mm x 21.80mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.24000 | kr.26.24 |
| 10 | kr.21.58100 | kr.215.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.17.75100 | kr.1,775.10 |
| 200 | kr.16.73890 | kr.3,347.78 |
| 300 | kr.16.17450 | kr.4,852.35 |
| 500 | kr.15.49082 | kr.7,745.41 |
| 700 | kr.15.05673 | kr.10,539.71 |
| 1.000 | kr.14.61050 | kr.14,610.50 |
| 2.500 | kr.14.40000 | kr.36,000.00 |
| Unit Price without VAT: | kr.26.24000 |
|---|---|
| Unit Price with VAT: | kr.32.80000 |

