
CSCF2014-100MC | |
|---|---|
DigiKey Part Number | 4044-CSCF2014-100MCTR-ND - Tape & Reel (TR) 4044-CSCF2014-100MCCT-ND - Cut Tape (CT) 4044-CSCF2014-100MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSCF2014-100MC |
Description | FIXED IND 10UH 16A 7.8 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 16 A 7.8mOhm Max Vertical, 3 PC Pin Mn-Zn Ferrite Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSCF2014-100MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Mn-Zn Ferrite Low Loss | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 3 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 0.886" L x 0.858" W (22.50mm x 21.80mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.45000 | kr.27.45 |
| 10 | kr.22.57000 | kr.225.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.18.56230 | kr.1,856.23 |
| 200 | kr.17.50380 | kr.3,500.76 |
| 300 | kr.16.91343 | kr.5,074.03 |
| 500 | kr.16.19870 | kr.8,099.35 |
| 700 | kr.15.74484 | kr.11,021.39 |
| 1.000 | kr.15.27813 | kr.15,278.13 |
| Unit Price without VAT: | kr.27.45000 |
|---|---|
| Unit Price with VAT: | kr.34.31250 |

