
CSBL2212-330M | |
|---|---|
DigiKey Part Number | 4044-CSBL2212-330MTR-ND - Tape & Reel (TR) 4044-CSBL2212-330MCT-ND - Cut Tape (CT) 4044-CSBL2212-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL2212-330M |
Description | FIXED IND 33UH 11.5A 13.5 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 11.5 A 13.5mOhm Max 2-SMD Flat Wire, High Q Value |
Datasheet | Datasheet |
EDA/CAD Models | CSBL2212-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Q Value | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.14000 | kr.34.14 |
| 10 | kr.28.09300 | kr.280.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.22.75200 | kr.2,730.24 |
| 240 | kr.21.45613 | kr.5,149.47 |
| 360 | kr.20.73300 | kr.7,463.88 |
| 600 | kr.19.85788 | kr.11,914.73 |
| 840 | kr.19.30232 | kr.16,213.95 |
| 1.200 | kr.19.29000 | kr.23,148.00 |
| Unit Price without VAT: | kr.34.14000 |
|---|---|
| Unit Price with VAT: | kr.42.67500 |

