
CSBL1275-5R6M | |
|---|---|
DigiKey Part Number | 4044-CSBL1275-5R6MTR-ND - Tape & Reel (TR) 4044-CSBL1275-5R6MCT-ND - Cut Tape (CT) 4044-CSBL1275-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL1275-5R6M |
Description | FIXED IND 5.6UH 17A 5.29 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Wirewound Inductor 17 A 5.29mOhm Max 2-SMD Flat Wire, High Q Value |
Datasheet | Datasheet |
EDA/CAD Models | CSBL1275-5R6M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Q Value | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1275 | |
Size / Dimension | 0.543" L x 0.504" W (13.80mm x 12.80mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.68000 | kr.19.68 |
| 10 | kr.16.17800 | kr.161.78 |
| 100 | kr.13.30560 | kr.1,330.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.12.12313 | kr.3,636.94 |
| 600 | kr.11.43275 | kr.6,859.65 |
| 900 | kr.11.04774 | kr.9,942.97 |
| 1.500 | kr.10.58159 | kr.15,872.39 |
| 2.100 | kr.10.44875 | kr.21,942.38 |
| Unit Price without VAT: | kr.19.68000 |
|---|---|
| Unit Price with VAT: | kr.24.60000 |

