
CSBX1809-330M | |
|---|---|
DigiKey Part Number | 4044-CSBX1809-330MTR-ND - Tape & Reel (TR) 4044-CSBX1809-330MCT-ND - Cut Tape (CT) 4044-CSBX1809-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBX1809-330M |
Description | FIXED IND 33UH 8.5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 8.5 A 23mOhm Max 2-SMD High Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CSBX1809-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | High Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1809 | |
Size / Dimension | 0.760" L x 0.717" W (19.30mm x 18.20mm) | |
Height - Seated (Max) | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.98000 | kr.23.98 |
| 10 | kr.19.72100 | kr.197.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.15.67293 | kr.2,350.94 |
| 300 | kr.14.77957 | kr.4,433.87 |
| 450 | kr.14.28131 | kr.6,426.59 |
| 750 | kr.13.67815 | kr.10,258.61 |
| 1.050 | kr.13.29522 | kr.13,959.98 |
| 1.500 | kr.13.02075 | kr.19,531.12 |
| Unit Price without VAT: | kr.23.98000 |
|---|---|
| Unit Price with VAT: | kr.29.97500 |

