
CSBL0650-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSBL0650-4R7MTR-ND - Tape & Reel (TR) 4044-CSBL0650-4R7MCT-ND - Cut Tape (CT) 4044-CSBL0650-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL0650-4R7M |
Description | FIXED IND 4.7UH 6.5A 17 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 6.5 A 17mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSBL0650-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0650 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.39000 | kr.9.39 |
| 10 | kr.7.70300 | kr.77.03 |
| 100 | kr.6.33550 | kr.633.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.18618 | kr.5,186.18 |
| 2.000 | kr.4.79759 | kr.9,595.18 |
| 3.000 | kr.4.58307 | kr.13,749.21 |
| 5.000 | kr.4.58138 | kr.22,906.90 |
| Unit Price without VAT: | kr.9.39000 |
|---|---|
| Unit Price with VAT: | kr.11.73750 |

