
CPEX2626L-220MC | |
|---|---|
DigiKey Part Number | 4044-CPEX2626L-220MC-ND |
Manufacturer | |
Manufacturer Product Number | CPEX2626L-220MC |
Description | FIXED IND 22UH 30A 2.99 MOHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 30 A 2.99mOhm Max Vertical, 2 PC Pin Flat Wire, High Current, Soft Saturation |
Datasheet | Datasheet |
EDA/CAD Models | CPEX2626L-220MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.99mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Current, Soft Saturation | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.043" L x 1.024" W (26.50mm x 26.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.72000 | kr.83.72 |
| 16 | kr.66.17688 | kr.1,058.83 |
| 112 | kr.56.12411 | kr.6,285.90 |
| 1.008 | kr.52.24375 | kr.52,661.70 |
| Unit Price without VAT: | kr.83.72000 |
|---|---|
| Unit Price with VAT: | kr.104.65000 |

