


CSAD0880-220M | |
|---|---|
DigiKey Part Number | 4044-CSAD0880-220MTR-ND - Tape & Reel (TR) 4044-CSAD0880-220MCT-ND - Cut Tape (CT) 4044-CSAD0880-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAD0880-220M |
Description | FIXED IND 22UH 3.5A 98 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 3.5 A 98mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAD0880-220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 98mOhm Max | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.378" W (9.60mm x 9.60mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.02000 | kr.12.02 |
| 10 | kr.9.86400 | kr.98.64 |
| 100 | kr.8.11020 | kr.811.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.7.29271 | kr.2,552.45 |
| 700 | kr.6.87707 | kr.4,813.95 |
| 1.050 | kr.6.64519 | kr.6,977.45 |
| 1.750 | kr.6.36449 | kr.11,137.86 |
| 2.450 | kr.6.18627 | kr.15,156.36 |
| 3.500 | kr.6.02813 | kr.21,098.46 |
| Unit Price without VAT: | kr.12.02000 |
|---|---|
| Unit Price with VAT: | kr.15.02500 |

