2.2 µH Shielded Molded Inductor 10 A 18.9mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHB0540R-2R2M

DigiKey Part Number
4044-CSHB0540R-2R2MTR-ND - Tape & Reel (TR)
4044-CSHB0540R-2R2MCT-ND - Cut Tape (CT)
4044-CSHB0540R-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHB0540R-2R2M
Description
FIXED IND 2.2UH 10A 18.9 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 10 A 18.9mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSHB0540R-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.5A
Shielding
Shielded
DC Resistance (DCR)
18.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.52000kr.9.52
10kr.7.82500kr.78.25
100kr.6.43510kr.643.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.02625kr.7,539.38
3.000kr.4.66175kr.13,985.25
Manufacturers Standard Package
Unit Price without VAT:kr.9.52000
Unit Price with VAT:kr.11.90000