
CSAC0730-R22M | |
|---|---|
DigiKey Part Number | 4044-CSAC0730-R22MTR-ND - Tape & Reel (TR) 4044-CSAC0730-R22MCT-ND - Cut Tape (CT) 4044-CSAC0730-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAC0730-R22M |
Description | FIXED IND 220NH 21A 3.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 21 A 3.2mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAC0730-R22M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.285" L x 0.260" W (7.25mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.5.09300 | kr.50.93 |
| 100 | kr.4.18910 | kr.418.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.44597 | kr.3,445.97 |
| 2.000 | kr.3.24960 | kr.6,499.20 |
| 3.000 | kr.3.14009 | kr.9,420.27 |
| 5.000 | kr.3.00750 | kr.15,037.50 |
| 7.000 | kr.2.92334 | kr.20,463.38 |
| 10.000 | kr.2.89350 | kr.28,935.00 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |

