8.2 µH Shielded Molded Inductor 16 A 8.7mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB1770-8R2M

DigiKey Part Number
4044-CSAB1770-8R2MTR-ND - Tape & Reel (TR)
4044-CSAB1770-8R2MCT-ND - Cut Tape (CT)
4044-CSAB1770-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB1770-8R2M
Description
FIXED IND 8.2UH 16A 8.7 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 16 A 8.7mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSAB1770-8R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
8.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.701" L x 0.669" W (17.80mm x 17.00mm)
Height - Seated (Max)
0.283" (7.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.73000kr.23.73
10kr.19.50200kr.195.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr.15.72220kr.2,358.33
300kr.14.54960kr.4,364.88
450kr.13.90222kr.6,256.00
750kr.13.12483kr.9,843.62
1.050kr.12.86000kr.13,503.00
Manufacturers Standard Package
Unit Price without VAT:kr.23.73000
Unit Price with VAT:kr.29.66250