
CSAB1250A-R47M | |
|---|---|
DigiKey Part Number | 4044-CSAB1250A-R47MTR-ND - Tape & Reel (TR) 4044-CSAB1250A-R47MCT-ND - Cut Tape (CT) 4044-CSAB1250A-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1250A-R47M |
Description | FIXED IND 470NH 35A 1.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 35 A 1.2mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1250A-R47M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 1250 |
Tolerance ±20% | Size / Dimension 0.543" L x 0.496" W (13.80mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.7.14500 | kr.71.45 |
| 100 | kr.5.87780 | kr.587.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.12742 | kr.2,563.71 |
| 1.000 | kr.4.83507 | kr.4,835.07 |
| 1.500 | kr.4.67207 | kr.7,008.10 |
| 2.500 | kr.4.47467 | kr.11,186.67 |
| 3.500 | kr.4.34935 | kr.15,222.73 |
| 5.000 | kr.4.22046 | kr.21,102.30 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

