
CSAB1040A-100M | |
|---|---|
DigiKey Part Number | 4044-CSAB1040A-100MTR-ND - Tape & Reel (TR) 4044-CSAB1040A-100MCT-ND - Cut Tape (CT) 4044-CSAB1040A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB1040A-100M |
Description | FIXED IND 10UH 6.9A 30 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 6.9 A 30mOhm Max 2-SMD Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
EDA/CAD Models | CSAB1040A-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.394" L x 0.453" W (10.00mm x 11.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.06400 | kr.40.64 |
| 100 | kr.3.34170 | kr.334.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.80075 | kr.2,240.60 |
| 1.600 | kr.2.64100 | kr.4,225.60 |
| 2.400 | kr.2.55188 | kr.6,124.51 |
| 4.000 | kr.2.44401 | kr.9,776.04 |
| 5.600 | kr.2.37552 | kr.13,302.91 |
| 8.000 | kr.2.30509 | kr.18,440.72 |
| 20.000 | kr.2.25050 | kr.45,010.00 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

