
CSAB0530-5R6M | |
|---|---|
DigiKey Part Number | 4044-CSAB0530-5R6MTR-ND - Tape & Reel (TR) 4044-CSAB0530-5R6MCT-ND - Cut Tape (CT) 4044-CSAB0530-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0530-5R6M |
Description | FIXED IND 5.6UH 3.9A 65 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 3.9 A 65mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0530-5R6M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0530 | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.5.35700 | kr.53.57 |
| 100 | kr.4.40310 | kr.440.31 |
| 1.000 | kr.3.62192 | kr.3,621.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.41552 | kr.6,831.04 |
| 4.000 | kr.3.22118 | kr.12,884.72 |
| 6.000 | kr.3.11284 | kr.18,677.04 |
| 10.000 | kr.2.98163 | kr.29,816.30 |
| 14.000 | kr.2.93225 | kr.41,051.50 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |

