
CSAB0530-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSAB0530-1R0MTR-ND - Tape & Reel (TR) 4044-CSAB0530-1R0MCT-ND - Cut Tape (CT) 4044-CSAB0530-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0530-1R0M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 8.7 A 14mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0530-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Low Loss | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.39000 | kr.6.39 |
| 10 | kr.5.23700 | kr.52.37 |
| 100 | kr.4.30730 | kr.430.73 |
| 1.000 | kr.3.65135 | kr.3,651.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.34113 | kr.6,682.26 |
| 4.000 | kr.3.15104 | kr.12,604.16 |
| 6.000 | kr.3.04504 | kr.18,270.24 |
| 10.000 | kr.2.98313 | kr.29,831.30 |
| Unit Price without VAT: | kr.6.39000 |
|---|---|
| Unit Price with VAT: | kr.7.98750 |

