CSAB0420-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSAB0420-R22M

DigiKey Part Number
4044-CSAB0420-R22MTR-ND - Tape & Reel (TR)
4044-CSAB0420-R22MCT-ND - Cut Tape (CT)
4044-CSAB0420-R22MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSAB0420-R22M
Description
SMD MOLDING POWER CHOKE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µH Shielded Molded Inductor 11.7 A 6.6mOhm Max Nonstandard Molded Inductors, Molding Power Choke
Datasheet
 Datasheet
EDA/CAD Models
CSAB0420-R22M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
0.22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
6.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Molding Power Choke
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2-SMD
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.4.94700kr.49.47
100kr.4.06530kr.406.53
1.000kr.3.42720kr.3,427.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.12663kr.6,253.26
4.000kr.2.89216kr.11,568.64
6.000kr.2.80000kr.16,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500