
CSAB0420-R10M | |
|---|---|
DigiKey Part Number | 4044-CSAB0420-R10MTR-ND - Tape & Reel (TR) 4044-CSAB0420-R10MCT-ND - Cut Tape (CT) 4044-CSAB0420-R10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0420-R10M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µH Shielded Molded Inductor 15.6 A 4.0mOhm Max Nonstandard Molded Inductors, Molding Power Choke |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0420-R10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 0.1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.0mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Molding Power Choke | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.4.94700 | kr.49.47 |
| 100 | kr.4.06530 | kr.406.53 |
| 1.000 | kr.3.42720 | kr.3,427.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.12663 | kr.6,253.26 |
| 4.000 | kr.2.89216 | kr.11,568.64 |
| 6.000 | kr.2.80000 | kr.16,800.00 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

