18 µH Shielded Wirewound Inductor 8.5 A 17.5mOhm Max 2-SMD High Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBX1265-180M

DigiKey Part Number
4044-CSBX1265-180MTR-ND - Tape & Reel (TR)
4044-CSBX1265-180MCT-ND - Cut Tape (CT)
4044-CSBX1265-180MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBX1265-180M
Description
FIXED IND 18UH 8.5A 17.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 µH Shielded Wirewound Inductor 8.5 A 17.5mOhm Max 2-SMD High Saturation
Datasheet
 Datasheet
EDA/CAD Models
CSBX1265-180M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.2A
Shielding
Shielded
DC Resistance (DCR)
17.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
High Saturation
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1265
Size / Dimension
0.543" L x 0.504" W (13.80mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.72000kr.16.72
10kr.13.76700kr.137.67
100kr.11.32000kr.1,132.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.10.06520kr.4,026.08
800kr.9.49205kr.7,593.64
1.200kr.9.17245kr.11,006.94
2.000kr.8.78544kr.17,570.88
2.800kr.8.53982kr.23,911.50
4.000kr.8.35900kr.33,436.00
Manufacturers Standard Package
Unit Price without VAT:kr.16.72000
Unit Price with VAT:kr.20.90000