
CSBL0650-6R8M | |
|---|---|
DigiKey Part Number | 4044-CSBL0650-6R8MTR-ND - Tape & Reel (TR) 4044-CSBL0650-6R8MCT-ND - Cut Tape (CT) 4044-CSBL0650-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL0650-6R8M |
Description | FIXED IND 6.8UH 6A 23.6 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 6 A 23.6mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSBL0650-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0650 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.77000 | kr.9.77 |
| 10 | kr.8.01200 | kr.80.12 |
| 100 | kr.6.58880 | kr.658.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.42023 | kr.5,420.23 |
| 2.000 | kr.5.11172 | kr.10,223.44 |
| 3.000 | kr.4.93968 | kr.14,819.04 |
| 5.000 | kr.4.73139 | kr.23,656.95 |
| 7.000 | kr.4.59919 | kr.32,194.33 |
| 10.000 | kr.4.58138 | kr.45,813.80 |
| Unit Price without VAT: | kr.9.77000 |
|---|---|
| Unit Price with VAT: | kr.12.21250 |

