CPEX3635L-100MC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPEX3635L-150MC

DigiKey Part Number
4044-CPEX3635L-150MC-ND
Manufacturer
Manufacturer Product Number
CPEX3635L-150MC
Description
THT HIGH CURRENT POWER INDUCTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 µH Shielded Wirewound Inductor 62 A 1.15mOhm Max Nonstandard Flat Wire, High Current, Soft Saturation
Datasheet
 Datasheet
EDA/CAD Models
CPEX3635L-150MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
71A
Shielding
Shielded
DC Resistance (DCR)
1.15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire, High Current, Soft Saturation
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.417" L x 1.406" W (36.00mm x 35.70mm)
Height - Seated (Max)
1.346" (34.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.155.52000kr.155.52
12kr.125.95750kr.1,511.49
102kr.105.11245kr.10,721.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.155.52000
Unit Price with VAT:kr.194.40000