100 µH Shielded Wirewound Inductor 8.2 A 39.49mOhm Max Vertical, 3 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCF2920LS-101M

DigiKey Part Number
4044-CPCF2920LS-101M-ND
Manufacturer
Manufacturer Product Number
CPCF2920LS-101M
Description
FIXED IND 100UH 8.2A 39.49 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 8.2 A 39.49mOhm Max Vertical, 3 PC Pin
Datasheet
 Datasheet
EDA/CAD Models
CPCF2920LS-101M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.48A
Shielding
Shielded
DC Resistance (DCR)
39.49mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, 3 PC Pin
Supplier Device Package
2920
Size / Dimension
1.142" L x 0.945" W (29.00mm x 24.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.44.24000kr.44.24
20kr.34.31350kr.686.27
100kr.29.93680kr.2,993.68
1.000kr.25.72000kr.25,720.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.24000
Unit Price with VAT:kr.55.30000