Hand Crimper Tool Coaxial, RF - BNC, F, RCA Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL-807

DigiKey Part Number
1175-1294-ND
Manufacturer
Manufacturer Product Number
DL-807
Description
TOOL HAND CRIMPER COAX TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF - BNC, F, RCA Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Coaxial, RF - BNC, F, RCA Compression
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Top Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.442.45000kr.442.45
5kr.410.08000kr.2,050.40
10kr.396.88500kr.3,968.85
25kr.380.11080kr.9,502.77
Manufacturers Standard Package
Unit Price without VAT:kr.442.45000
Unit Price with VAT:kr.553.06250