
CNC-99-18-0.5-2 | |
|---|---|
DigiKey Part Number | CNC-99-18-0.5-2-ND |
Manufacturer | |
Manufacturer Product Number | CNC-99-18-0.5-2 |
Description | CORD 18AWG 5-15P - FK TERM 1.64' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.64' (500.0mm) Power Cord Black NEMA 5-15P To Terminals, Forked SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads with Terminals | |
1st Connector | NEMA 5-15P | |
2nd Connector | Terminals, Forked | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 1.64' (500.0mm) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | - | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.34.39244 | kr.17,196.22 |
| Unit Price without VAT: | kr.34.39244 |
|---|---|
| Unit Price with VAT: | kr.42.99055 |


