4 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

810-10052-00050

DigiKey Part Number
1175-1260-ND
Manufacturer
Manufacturer Product Number
810-10052-00050
Description
CABLE CONNECT CD-ROM AUDIO .5M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
1.64' (500.00mm)
Features
-
Color
Gray, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.15.15000kr.15.15
10kr.12.88300kr.128.83
30kr.11.92133kr.357.64
50kr.11.49940kr.574.97
100kr.10.94980kr.1,094.98
250kr.10.26396kr.2,565.99
500kr.9.77400kr.4,887.00
1.000kr.9.30750kr.9,307.50
2.500kr.8.72516kr.21,812.90
Manufacturers Standard Package
Unit Price without VAT:kr.15.15000
Unit Price with VAT:kr.18.93750