Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

800-1801-2-SVT0-BL-00200-1 | |
|---|---|
DigiKey Part Number | 1175-800-1801-2-SVT0-BL-00200-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1801-2-SVT0-BL-00200-1 |
Description | CORD 18AWG NEMA5-15P - CBL 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SVT |
Category | Shielding Unshielded |
Manufacturer CNC Tech | Length 6.56' (2.00m) |
Packaging Bag | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 105°C |
Cord Type SVT | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11-00014 | Tensility International Corp | 0 | 839-11-00014-ND | kr.39.75000 | Parametric Equivalent |
| 11-00028 | Tensility International Corp | 1.968 | 839-11-00028-ND | kr.32.33000 | Parametric Equivalent |
| 211011-01 | Qualtek | 5.347 | Q941-ND | kr.32.14000 | Parametric Equivalent |
| 211011-06 | Qualtek | 86 | Q942-ND | kr.34.62000 | Parametric Equivalent |
| 28230-67-01 | Orion Fans | 27 | 1053-1743-ND | kr.45.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.37.03890 | kr.3,703.89 |
| Unit Price without VAT: | kr.37.03890 |
|---|---|
| Unit Price with VAT: | kr.46.29863 |













