
800-1801-2-SVT0-BL-00100-1 | |
---|---|
DigiKey Part Number | 1175-800-1801-2-SVT0-BL-00100-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1801-2-SVT0-BL-00100-1 |
Description | CORD 18AWG NEMA5-15P - CBL 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.20000 | kr.35.20 |
10 | kr.29.91400 | kr.299.14 |
25 | kr.28.04240 | kr.701.06 |
50 | kr.26.70200 | kr.1,335.10 |
150 | kr.24.70953 | kr.3,706.43 |
300 | kr.23.53023 | kr.7,059.07 |
600 | kr.22.40768 | kr.13,444.61 |
1.050 | kr.21.54088 | kr.22,617.92 |
2.550 | kr.20.23522 | kr.51,599.81 |
Unit Price without VAT: | kr.35.20000 |
---|---|
Unit Price with VAT: | kr.44.00000 |