
770-20010-00500 | |
|---|---|
DigiKey Part Number | 1175-1458-ND |
Manufacturer | |
Manufacturer Product Number | 770-20010-00500 |
Description | CABLE 2RCA MALE-FEMALE 5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Jack (2) To Phono (RCA) Plug (2) 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Jack (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 16.4' (5.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.41000 | kr.68.41 |
| 10 | kr.58.13800 | kr.581.38 |
| 25 | kr.54.49600 | kr.1,362.40 |
| 50 | kr.51.89540 | kr.2,594.77 |
| 100 | kr.49.41840 | kr.4,941.84 |
| 250 | kr.46.32588 | kr.11,581.47 |
| 500 | kr.44.11664 | kr.22,058.32 |
| 1.000 | kr.42.01340 | kr.42,013.40 |
| Unit Price without VAT: | kr.68.41000 |
|---|---|
| Unit Price with VAT: | kr.85.51250 |

