
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.58000 | kr.187.58 |
| 10 | kr.159.40500 | kr.1,594.05 |
| 25 | kr.149.42200 | kr.3,735.55 |
| 50 | kr.142.29380 | kr.7,114.69 |
| 100 | kr.135.50660 | kr.13,550.66 |
| 300 | kr.125.41120 | kr.37,623.36 |
| 500 | kr.121.68000 | kr.60,840.00 |
| Unit Price without VAT: | kr.187.58000 |
|---|---|
| Unit Price with VAT: | kr.234.47500 |



