
710-10033-00300 | |
|---|---|
DigiKey Part Number | 710-10033-00300-ND |
Manufacturer | |
Manufacturer Product Number | 710-10033-00300 |
Description | CABLE ASSY DB25 SHLD BEIGE 3M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer CNC Tech | Shielding Shielded |
Packaging Box | Color Beige, Individual (Round) |
Part Status Discontinued at DigiKey | Usage Extension, Serial |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness Flash |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30-9510MF | Cinch Connectivity Solutions | 549 | 116-30-9510MF-ND | kr.61.75000 | Similar |


