600214-15 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


CNC Tech
In Stock: 83
Unit Price: kr.2,891.20000
Datasheet
Magnet Wire 14 AWG Copper, Annealed Bare Polyamide MW 35-C HY 2657.5' (810m) 33.1 lbs (15 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600214-15

DigiKey Part Number
1175-1877-ND
Manufacturer
Manufacturer Product Number
600214-15
Description
MAGNET WIRE 14 AWG 810 METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Magnet Wire 14 AWG Copper, Annealed Bare Polyamide MW 35-C HY 2657.5' (810m) 33.1 lbs (15 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyamide
Manufacturer
CNC Tech
Jacket (Insulation) Diameter
0.068" (1.73mm)
Packaging
Spool
Length - Approximate
2657.5' (810m)
Part Status
Active
Ratings
MW 35-C HY
Wire Gauge
14 AWG
Weight
33.1 lbs (15 kg)
Conductor Material
Copper, Annealed Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600214CNC Tech831175-1683-NDkr.2,891.20000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.9,622.63000kr.9,622.63
2kr.9,141.88000kr.18,283.76
3kr.8,869.62333kr.26,608.87
5kr.8,535.80000kr.42,679.00
7kr.8,321.31571kr.58,249.21
Manufacturers Standard Package
Unit Price without VAT:kr.9,622.63000
Unit Price with VAT:kr.12,028.28750