
530-26-10-SV-0100F | |
|---|---|
DigiKey Part Number | CN287-100-ND |
Manufacturer | |
Manufacturer Product Number | 530-26-10-SV-0100F |
Description | CABLE MOD FLAT 10COND SLVR 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Modular Straight Cable Silver 100' (30.5m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer CNC Tech | Conductor Strand 7/0.0063" |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.425" (10.80mm) |
Cable Type Straight | Cable Height 0.097" (2.46mm) |
Number of Conductors 10 | Shielding Unshielded |
Length 100' (30.5m) | Conductor Material Copper, Bare |
Jacket Color Silver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.429.15000 | kr.429.15 |
| 2 | kr.408.52000 | kr.817.04 |
| 3 | kr.396.82000 | kr.1,190.46 |
| 5 | kr.382.49200 | kr.1,912.46 |
| 7 | kr.373.29857 | kr.2,613.09 |
| 10 | kr.363.75800 | kr.3,637.58 |
| Unit Price without VAT: | kr.429.15000 |
|---|---|
| Unit Price with VAT: | kr.536.43750 |






