
521-26-08-WH-0007F | |
|---|---|
DigiKey Part Number | 521-26-08-WH-0007F-ND |
Manufacturer | |
Manufacturer Product Number | 521-26-08-WH-0007F |
Description | CABLE MOD COIL 8COND WHT 7' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Modular Coil Cable White 7' (2.13m) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer CNC Tech | Conductor Strand 7/0.0063" |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Cable Width 0.346" (8.80mm) |
Cable Type Coil | Cable Height 0.097" (2.46mm) |
Number of Conductors 8 | Coil Diameter 0.591" (15mm) |
Length - Coil Retracted 3.28' (1.00m) | Shielding Unshielded |
Length - Coil Extended 7' (2.13m) | Conductor Material Copper, Bare |
Jacket Color White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.42.17875 | kr.8,435.75 |
| Unit Price without VAT: | kr.42.17875 |
|---|---|
| Unit Price with VAT: | kr.52.72344 |






