521-26-06-BL-005F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521-26-06-WH-0007F

DigiKey Part Number
521-26-06-WH-0007F-ND
Manufacturer
Manufacturer Product Number
521-26-06-WH-0007F
Description
CABLE MOD COIL 6COND WHT 7'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Conductor Modular Coil Cable White 7' (2.13m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coil
Number of Conductors
6
Length - Coil Retracted
2.43' (0.74m)
Length - Coil Extended
7' (2.13m)
Length
-
Jacket Color
White
Wire Gauge
26 AWG
Conductor Strand
7/0.0063"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
0.267" (6.80mm)
Cable Height
0.097" (2.46mm)
Coil Diameter
0.512" (13mm)
Shielding
Unshielded
Operating Temperature
-
Conductor Material
Copper, Bare
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.28.42465kr.5,684.93
Manufacturers Standard Package
Unit Price without VAT:kr.28.42465
Unit Price with VAT:kr.35.53081
Alternate Color
CABLE MOD COIL 6COND BLACK 7'
In-Stock: 0
Unit Price: kr.34.15585
CABLE MOD COIL 6COND SLVR 7'
In-Stock: 0
Unit Price: kr.29.22270
Alternate Length
CABLE MOD COIL 6COND WHT 5'
In-Stock: 0
Unit Price: kr.20.70080
CABLE MOD COIL 6COND WHT 10'
In-Stock: 0
Unit Price: kr.38.69440
CABLE MOD COIL 6COND WHT 14'
In-Stock: 0
Unit Price: kr.51.12190