
513-26-6600-BL-0007F | |
|---|---|
DigiKey Part Number | 1175-2361-ND |
Manufacturer | |
Manufacturer Product Number | 513-26-6600-BL-0007F |
Description | CABLE MOD 6P6C PLUG TO CABLE 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer CNC Tech | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Packaging Box | Length 7.00' (2.13m) |
Part Status Active | Shielding Unshielded |
Cable Type Flat, Straight Cable | Color Black |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.64000 | kr.27.64 |
| 10 | kr.23.47100 | kr.234.71 |
| 25 | kr.22.00000 | kr.550.00 |
| 50 | kr.20.94740 | kr.1,047.37 |
| 100 | kr.19.94750 | kr.1,994.75 |
| 250 | kr.18.69820 | kr.4,674.55 |
| 500 | kr.17.80602 | kr.8,903.01 |
| 1.000 | kr.16.95658 | kr.16,956.58 |
| 2.500 | kr.15.89608 | kr.39,740.20 |
| Unit Price without VAT: | kr.27.64000 |
|---|---|
| Unit Price with VAT: | kr.34.55000 |

