Parametric Equivalent

512-26-8800-BL-0050F | |
|---|---|
DigiKey Part Number | 512-26-8800-BL-0050F-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-8800-BL-0050F |
Description | CABLE MOD 8P8C PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer CNC Tech | Length 50.00' (15.24m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-S-26-8/8/B-50/R | Assmann WSW Components | 0 | AT-S-26-8/8/B-50/R-R-ND | kr.110.43640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.154.46020 | kr.7,723.01 |
| Unit Price without VAT: | kr.154.46020 |
|---|---|
| Unit Price with VAT: | kr.193.07525 |


