Parametric Equivalent
Parametric Equivalent

512-26-6600-SV-0007F | |
|---|---|
DigiKey Part Number | 1175-2334-ND |
Manufacturer | |
Manufacturer Product Number | 512-26-6600-SV-0007F |
Description | CABLE MOD 6P6C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) |
Manufacturer CNC Tech | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-S-26-6/6/S-7/R | Assmann WSW Components | 0 | A2663R-07-ND | kr.21.49000 | Parametric Equivalent |
| BC-66RS007F | Cinch Connectivity Solutions | 582 | 116-BC-66RS007F-ND | kr.19.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.18000 | kr.30.18 |
| 10 | kr.25.66400 | kr.256.64 |
| 25 | kr.24.05640 | kr.601.41 |
| 50 | kr.22.90640 | kr.1,145.32 |
| 100 | kr.21.81210 | kr.2,181.21 |
| 250 | kr.20.44652 | kr.5,111.63 |
| 500 | kr.19.47102 | kr.9,735.51 |
| 1.000 | kr.18.54228 | kr.18,542.28 |
| 2.500 | kr.17.38263 | kr.43,456.57 |
| Unit Price without VAT: | kr.30.18000 |
|---|---|
| Unit Price with VAT: | kr.37.72500 |



